This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5236-1.8BMM-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5236-1.8BMM-TR
JLCPCB Part #
C19438983
Package
MSOP-8
Description
-40℃~+125℃ 30V Fixed Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Reverse connection protection、Over Voltage Protection、Enable MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9459
200+ $1.1768
500+ $1.1367
1000+ $1.1174

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons