This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5211-27BM6 TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5211-27BM6 TR
JLCPCB Part #
C17332744
Package
SOT-23-6
Description
-40℃~+125℃@(Tj) 16V 2 2.7V 225uA 80mA Fixed Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2507
200+ $0.4994
500+ $0.4833
1000+ $0.4753

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons