
* Images are for reference only
MIC5211-1.8/3.3BM6
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5211-1.8/3.3BM6
- JLCPCB Part #
- C6667276
- Package
- SOT-23-6
- Description
- 0℃~+125℃@(Tj) 1.8V、3.3V 16V 2 80mA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0954
200+
$0.4369
500+
$0.4224
1000+
$0.4160
Welcome back, may I help you?