This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APT47N60SC3G

Extended
Manufacturer
Microchip Tech
MFR.Part #
APT47N60SC3G
JLCPCB Part #
C6466155
Package
TO-268-3
Description
-55℃~+150℃ 1 N-channel 260nC@10V 3.9V 417W 47A 600V 7.015nF 70mΩ@10V TO-268-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.9578
210+ $16.3422
510+ $15.7963
990+ $15.5273

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons