
* Images are for reference only
MIC5209-3.3BU TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5209-3.3BU TR
- JLCPCB Part #
- C3749013
- Package
- TO-263-5
- Description
- -40℃~+125℃@(Tj) 1 16V 3.3V 500mA 500mV@(500mA) 75dB@(120Hz) 80uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6904
200+
$0.2682
500+
$0.2585
1000+
$0.2537
Related Products
Welcome back, may I help you?