This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5207-4.0BM5 TS

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5207-4.0BM5 TS
JLCPCB Part #
C3745632
Package
SOT-23-5
Description
-40℃~+125℃ 1 16V 170uA 180mA 400mV@(150mA) 4V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2182
200+ $0.0845
500+ $0.0816
1000+ $0.0802
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons