
* Images are for reference only
MIC155BM5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC155BM5
- JLCPCB Part #
- C3301003
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 2.7V~18V 350uA 5MHz SOT-23-5 555 Timers / Counters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2638
1000+
$0.1021
2500+
$0.0986
5000+
$0.0967
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?