
* Images are for reference only
MIC5207YM5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5207YM5-TR
- JLCPCB Part #
- C220797
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V~15V 100uV 16V 180mA 300mV@(150mA) 720uA Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.1049
10+
$0.9181
30+
$0.8150
100+
$0.6990
500+
$0.6475
1000+
$0.6249
Related Products
Welcome back, may I help you?