This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5205-2.7BM5

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5205-2.7BM5
JLCPCB Part #
C3745069
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 150mA 16V 2.7V 250mV@(100mA) 300uA 75dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1724
200+ $0.0667
500+ $0.0644
1000+ $0.0633

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons