
* Images are for reference only
MIC5203-3.0YM4-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5203-3.0YM4-TR
- JLCPCB Part #
- C625799
- Package
- SOT-143-4
- Description
- -40℃~+125℃ 1 16V 3V 600mV@(80mA) 750uA 80mA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-143-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$2.0615
10+
$1.7581
30+
$1.5686
100+
$1.3744
500+
$1.2860
1000+
$1.2491
Welcome back, may I help you?