
* Images are for reference only
MIC5200-4.8YM-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5200-4.8YM-TR
- JLCPCB Part #
- C628107
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 100mA 100uV 26V 350mV@(100mA) 4.8V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1083
200+
$0.8166
500+
$0.7876
1000+
$0.7731
Related Products
Welcome back, may I help you?