This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC49300-1.8WR-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC49300-1.8WR-TR
JLCPCB Part #
C632812
Package
SPAK-5
Description
-40℃~+125℃@(Tj) 1 1.8V 3A 400mV@(3A) 6.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8576
200+ $2.2672
750+ $2.1884
1500+ $2.1482

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons