
* Images are for reference only
MIC49300-1.2WR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC49300-1.2WR
- JLCPCB Part #
- C641507
- Package
- SPAK-5
- Description
- -40℃~+125℃ 1 1.2V 3A 400mV@(3A) 6.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.0705
10+
$6.9093
30+
$6.5790
100+
$6.4711
Related Products
Welcome back, may I help you?