
* Images are for reference only
MIC49200WR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC49200WR
- JLCPCB Part #
- C641505
- Package
- SPAK-5
- Description
- -40℃~+125℃ 1 2A 6.5V 625mV@(2A) 900mV~5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2835
10+
$4.5633
30+
$4.1347
100+
$3.7012
500+
$3.5014
1000+
$3.4112
Related Products
Welcome back, may I help you?