
* Images are for reference only
MCP73855-I/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP73855-I/MF
- JLCPCB Part #
- C635277
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1 280nA 4.5V~5.5V 400mA Charging IC Lithium Battery Not supported Support DFN-10-EP(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 246
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$4.6721
10+
$4.0006
30+
$3.6005
100+
$3.1972
500+
$3.0109
1000+
$2.9273
Related Products
Welcome back, may I help you?