
* Images are for reference only
MIC49150-1.2BR TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC49150-1.2BR TR
- JLCPCB Part #
- C21340595
- Package
- -
- Description
- -40℃~+125℃@(Tj) 1 1.2V 1.5A 500mV@(1.5A) 6.5V Fixed Over Current Protection、Over Temperature Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3660
200+
$2.9397
750+
$2.8418
1500+
$2.7936
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?