
* Images are for reference only
MIC49150-1.2WR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC49150-1.2WR
- JLCPCB Part #
- C220784
- Package
- SPAK-5
- Description
- -40℃~+125℃@(Tj) 1 1.2V 1.5A 500mV@(1.5A) 6.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9153
10+
$1.8767
30+
$1.8510
100+
$1.8254
Welcome back, may I help you?