This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC49150-0.9BR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC49150-0.9BR
JLCPCB Part #
C3746129
Package
SPAK-5
Description
-40℃~+125℃@(Tj) 1 1.5A 500mV@(1.5A) 6.5V 900mV Fixed Over Current Protection、Over Temperature Protection、Enable Positive SPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 48

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2411
200+ $0.4817
500+ $0.4640
1000+ $0.4560

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons