This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC4575-3.3BU TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC4575-3.3BU TR
JLCPCB Part #
C19326236
Package
TO-263-5
Description
-40℃~+150℃ 1 200kHz 4V~24V Buck Buck TO-263-5 DC-DC Converters
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4616
200+ $0.9827
750+ $0.9489
1500+ $0.9328

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons