
* Images are for reference only
MIC4421AZT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC4421AZT
- JLCPCB Part #
- C641321
- Package
- TO-220-5
- Description
- 0℃~+150℃ 1 20ns 24ns 4.5V~18V 9A Low Side MOSFET TO-220-5 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8662
10+
$4.2039
30+
$3.8108
100+
$3.4128
500+
$3.2291
1000+
$3.1469
Related Products
Welcome back, may I help you?