
* Images are for reference only
PIC18LF2510-I/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18LF2510-I/SP
- JLCPCB Part #
- C643524
- Package
- SPDIP-28
- Description
- -40℃~+85℃ 1.5KB 10bit 25 2V~5.5V 32KB 40MHz 8 Bit Built-in FLASH PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4950
200+
$5.6102
500+
$5.4121
1000+
$5.3155
Related Products
Welcome back, may I help you?