This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC39300-2.5BU TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC39300-2.5BU TR
JLCPCB Part #
C19360459
Package
TO-263-3
Description
-40℃~+125℃ 1 16V 2.5V 3A 45mA 550mV@(3A) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2165
200+ $2.4805
750+ $2.3970
1500+ $2.3569

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons