
* Images are for reference only
MIC38HC42-1BN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC38HC42-1BN
- JLCPCB Part #
- C3094653
- Package
- DIP-14
- Description
- -40℃~+150℃@(Tj) 500kHz 96% 9V~20V Boost、Flyback、Buck、Forward Isolation DIP-14 AC-DC Controllers and Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8684
200+
$1.1113
500+
$1.0711
1000+
$1.0517
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?