
* Images are for reference only
MIC3775-1.8YMM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC3775-1.8YMM
- JLCPCB Part #
- C636495
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 1.8V 500mV@(750mA) 6V 750mA Fixed Over Current Protection、Over Temperature Protection、Enable Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0828
200+
$0.4190
500+
$0.4045
1000+
$0.3980
Welcome back, may I help you?