
* Images are for reference only
MIC37301-2.5YME-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC37301-2.5YME-TR
- JLCPCB Part #
- C627939
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃@(Tj) 1 2.5V 3A 500mV@(3A) 50mA 6V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2381
200+
$0.8670
500+
$0.8365
1000+
$0.8221
Related Products
Welcome back, may I help you?