
* Images are for reference only
JANS1N4111D-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANS1N4111D-1
- JLCPCB Part #
- C3729533
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1 Independent 100Ω 17V 500mW 50nA@13V ±1% DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$111.8915
200+
$43.3017
500+
$41.7797
1000+
$41.0284
Welcome back, may I help you?