
* Images are for reference only
MIC37152BR TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC37152BR TR
- JLCPCB Part #
- C19529219
- Package
- -
- Description
- -40℃~+125℃ 1 1.24V~5.5V 1.5A 500mV@(1.5A) 6V Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8016
200+
$1.9168
750+
$1.8524
1500+
$1.8202
Related Products
Welcome back, may I help you?