This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC37139-1.8YS

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC37139-1.8YS
JLCPCB Part #
C3744392
Package
SOT-223-3
Description
-40℃~+125℃@(Tj) 1 1.5A 1.8V 30mA 500mV@(1.5A) 6V Fixed Over Current Protection、Reverse connection protection、Thermal Shutdown Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 78

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9342
200+ $0.3624
500+ $0.3495
1000+ $0.3431

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons