
* Images are for reference only
MIC3232YMM-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC3232YMM-TR
- JLCPCB Part #
- C627923
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1 350mA 400kHz 6V~45V Boost DC-DC PWM MSOP-10 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5603
200+
$2.9262
500+
$2.8231
1000+
$2.7731
Related Products
Welcome back, may I help you?