This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5819-1/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N5819-1/TR
JLCPCB Part #
C3758109
Package
DO-204AL(DO-41)
Description
-65℃~+125℃ 1 Independent 1A 25A 340mV@1A 45V 50uA@45V DO-204AL(DO-41) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.0798
200+ $3.5143
500+ $3.3902
1000+ $3.3290
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons