
* Images are for reference only
MIC29503WT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC29503WT
- JLCPCB Part #
- C184390
- Package
- TO-220-5
- Description
- -40℃~+125℃@(Tj) 1 1.25V~25V 26V 370mV@(5A) 5A 70mA Adjustable Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1566
10+
$3.0744
30+
$3.0180
100+
$2.9632
Related Products
Welcome back, may I help you?