
* Images are for reference only
MIC29503BU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC29503BU
- JLCPCB Part #
- C3747441
- Package
- TO-263-5
- Description
- -40℃~+125℃@(Tj) 1 1.25V~25V 260uVrms 26V 370mV@(5A) 5A 70mA Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5538
200+
$3.6979
500+
$3.5674
1000+
$3.5030
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?