
* Images are for reference only
MIC29301-3.3WU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC29301-3.3WU
- JLCPCB Part #
- C641238
- Package
- TO-263-5
- Description
- -40℃~+125℃ 1 26V 3.3V 3A 600mV@(3A) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection、Enable Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7874
10+
$5.0094
50+
$4.5359
100+
$4.1396
Related Products
Welcome back, may I help you?