
* Images are for reference only
PIC18F06Q41-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F06Q41-I/ST
- JLCPCB Part #
- C3237209
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.8V~5.5V 12 12bit 4KB 512Byte 64KB 64MHz 8 Bit 8bit Built-in FLASH PIC TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7244
10+
$1.6825
30+
$1.6551
100+
$1.6278
Related Products