
* Images are for reference only
MIC29201-5.0WU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC29201-5.0WU
- JLCPCB Part #
- C641226
- Package
- TO-263-5
- Description
- -40℃~+125℃ 1 26V 400mA 5V 750mV@(400mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0166
200+
$1.1677
500+
$1.1274
1000+
$1.1065
Related Products
Welcome back, may I help you?