
* Images are for reference only
MIC28516T-E/PHA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC28516T-E/PHA
- JLCPCB Part #
- C623942
- Package
- VQFN-32-EP(6x6)
- Description
- -40℃~+125℃@(TJ) 1 1.25mA 4.5V~70V 600mV~32V 800kHz 8A Adjustable Buck Buck Built-in Yes VQFN-32-EP(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2337
10+
$5.3636
30+
$4.8338
100+
$4.3891
Related Products
Welcome back, may I help you?