
* Images are for reference only
MIC2800-D24MYML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2800-D24MYML
- JLCPCB Part #
- C3188148
- Package
- QFN-16(3x3)
- Description
- -40℃~+125℃ 2.7V~5.5V 2MHz 3 Buck Built-in QFN-16(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3254
200+
$2.0609
500+
$1.9884
1000+
$1.9530
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?