
* Images are for reference only
MIC2775-31YM5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2775-31YM5-TR
- JLCPCB Part #
- C625733
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1 1.5V~5.5V 140ms 3.09V 3.5uA Active High、Active Low Manual reset input Open-drain、Push-pull Voltage monitor SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0626
10+
$1.0401
30+
$1.0241
100+
$1.0081
Related Products
Welcome back, may I help you?