
* Images are for reference only
MIC2774N-23BM5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2774N-23BM5
- JLCPCB Part #
- C3688237
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 140ms 2 2.34V Active Low Multi-Voltage Monitor Open-drain SOT-23-5 Supervisor and Reset ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3930
200+
$0.1520
500+
$0.1467
1000+
$0.1441
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?