
* Images are for reference only
MIC2546-2YTS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2546-2YTS
- JLCPCB Part #
- C637639
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.5A 2 2.7V~5.5V 80mΩ Active Low High Side Switch TSSOP-16 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 94
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0670
200+
$1.5743
500+
$1.5195
1000+
$1.4921
Related Products
Welcome back, may I help you?