
* Images are for reference only
MIC2544-2YMM-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2544-2YMM-TR
- JLCPCB Part #
- C627829
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 1.5A 2.7V~5.5V 80mΩ Active Low High Side Switch MSOP-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8221
10+
$2.3936
30+
$2.1262
100+
$1.8524
500+
$1.7284
1000+
$1.6752
Welcome back, may I help you?