
* Images are for reference only
MIC2536-2BMM TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2536-2BMM TR
- JLCPCB Part #
- C3231436
- Package
- MSOP-8
- Description
- -40℃~+85℃ 150mA 2 400mΩ 6V Active Low High Side Switch MSOP-8 Power Distribution Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6792
200+
$0.2634
500+
$0.2537
1000+
$0.2489
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?