
* Images are for reference only
MIC24421YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC24421YML-TR
- JLCPCB Part #
- C621794
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+125℃ 2 4.5V~15V 500kHz Buck Buck External Yes QFN-24-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6343
10+
$1.3871
30+
$1.2314
100+
$1.0724
500+
$1.0018
1000+
$0.9697
Related Products
Welcome back, may I help you?