
* Images are for reference only
MIC2289-24YML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2289-24YML
- JLCPCB Part #
- C3171539
- Package
- MLF-8(2x2)
- Description
- -40℃~+125℃ 1 1.2MHz 2.5V~10V 24V 500mA Boost Built-in DC-DC PWM Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP) MLF-8(2x2) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6364
10+
$1.3593
30+
$1.2063
100+
$1.0340
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?