
* Images are for reference only
MIC2205-1.85YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2205-1.85YML-TR
- JLCPCB Part #
- C621549
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1.85V 2.7V~5.5V 2MHz 600mA Buck Buck Built-in Fixed Yes DFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4257
10+
$1.1817
30+
$1.0484
100+
$0.8975
500+
$0.8317
1000+
$0.8012
Welcome back, may I help you?