
* Images are for reference only
PIC16LC924-04/L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LC924-04/L
- JLCPCB Part #
- C184605
- Package
- PLCC-68(24.2x24.2)
- Description
- 0℃~+70℃ 176Byte 2.5V~6V 25 4MHz 7KB 8 Bit 8bit External OTP PIC PLCC-68(24.2x24.2) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$10.1525
10+
$8.7608
38+
$7.9120
95+
$7.2000
570+
$7.1098
Related Products
Welcome back, may I help you?