
* Images are for reference only
MIC2202YML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2202YML
- JLCPCB Part #
- C636467
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 2.3V~5.5V 2MHz Buck Built-in Yes DFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8911
10+
$1.6060
30+
$1.4255
100+
$1.2419
500+
$1.1598
1000+
$1.1227
Related Products
Welcome back, may I help you?