
* Images are for reference only
MIC21LV32YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC21LV32YML-TR
- JLCPCB Part #
- C3189317
- Package
- VQFN-32(5x5)
- Description
- -40℃~+125℃ 100kHz~1MHz 2 4.5V~36V 50A 5mA 600mV~28V Adjustable Buck Buck External VQFN-32(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8848
200+
$1.8911
500+
$1.8254
1000+
$1.7918
Related Products
Welcome back, may I help you?