This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC2182-3.3BSM-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC2182-3.3BSM-TR
JLCPCB Part #
C19581615
Package
SSOP-16
Description
-40℃~+85℃ 1 300kHz 4.5V~32V Buck Buck External Yes SSOP-16 DC-DC Converters
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7333
200+ $2.2879
500+ $2.2108
1000+ $2.1739

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons