
* Images are for reference only
MIC2177BWMTR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2177BWMTR
- JLCPCB Part #
- C3192551
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 1 2.5A 200kHz 4.5V~16.5V Buck Buck Built-in Yes SOIC-20-300mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3537
200+
$3.6207
500+
$3.4934
1000+
$3.4305
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?